Part Details for LCMA35-12F-C by Panduit Corp
Overview of LCMA35-12F-C by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMA35-12F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3170
|
Newark | Copper Compression Metric Lug, 1 Hole, S |Panduit LCMA35-12F-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 35mm² 2r, 25mm² class 5f/6f, M12 stud hole, 90° angle tongue. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005129987
|
Sager | Terminals Copper Compression Metric Lug, 1 Hole, S | 0 |
|
Buy Now |