Part Details for LCMA6-6-C by Panduit Corp
Overview of LCMA6-6-C by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA6-6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0980
|
Newark | Terminal, Compression Lug, M6, 6Mm2, Product Range:Pan-Lug Lcma Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:6Mm², Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCMA6-6-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8860 / $0.9770 | Buy Now |
DISTI #
298-19923-ND
|
DigiKey | CONN TERM RECT RING 4-6MM #M6 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
435 In Stock |
|
$0.7108 / $0.9900 | Buy Now |
DISTI #
LCMA6-6-C
|
Avnet Americas | Lug Terminal 4-6AWG 34.5mm 10.8mm Tin - Bulk (Alt: LCMA6-6-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8568 | Buy Now |
DISTI #
644-LCMA6-6-C
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 4 RoHS: Compliant | 0 |
|
$0.7100 / $0.9800 | Order Now |
DISTI #
70479633
|
RS | One-hole, metric conductor, standard barrel lug, 4-6mm wire, M6 stud hole. | Panduit LCMA6-6-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
PANLCMA6-6-C
|
Heilind Electronics | COPPER COMPRESSION METRIC LUG, HOLE, | Americas - 0 in Stock |
|
$0.7094 / $0.9081 | Buy Now |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 4-6mm² wire, M6 stud hole. RoHS: Compliant |
1 In Stock 900 On Order |
|
$0.7250 / $0.9230 | Buy Now |
DISTI #
LCMA6-6-C
|
Avnet Americas | Lug Terminal 4-6AWG 34.5mm 10.8mm Tin - Bulk (Alt: LCMA6-6-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8568 | Buy Now |
DISTI #
000000000002135720
|
Sager | Terminals Copper Comp Metric Lug, 1 Hole, 4 Min Qty: 1 | 0 |
|
$0.5425 / $0.7087 | Buy Now |
Part Details for LCMA6-6-C
LCMA6-6-C CAD Models
LCMA6-6-C Part Data Attributes:
|
LCMA6-6-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA6-6-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN | |
Rated Current | 30 A | |
Rated Voltage | 35000 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 9 AWG |