Part Details for LCMA630-00-1 by Panduit Corp
Overview of LCMA630-00-1 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA630-00-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M8585
|
Newark | Copper Compression Metric Lug, Blank Ton |Panduit LCMA630-00-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$159.7800 | Buy Now |
DISTI #
000000000002135722
|
Sager | Terminals Copper Comp Metric Lug, Blank Ton | 0 |
|
Buy Now |
Part Details for LCMA630-00-1
LCMA630-00-1 CAD Models
LCMA630-00-1 Part Data Attributes
|
LCMA630-00-1
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA630-00-1
Panduit Corp
Wire Terminal, 630mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 630 mm2 |