Part Details for LCMAROM1000 by L-com Inc
Overview of LCMAROM1000 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMAROM1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2088
|
Newark | Rf Antenna, 156 To 163Mhz, 3.5Dbi, Antenna Type:Uhf, Frequency Min:156Mhz, Frequency Max:163Mhz, Antenna Mounting:Uhf Connector, Gain:3.5Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |L-Com LCMAROM1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$84.1500 | Buy Now |
DISTI #
5073-LCMAROM1000-ND
|
DigiKey | 156-163 MHZ OMNI MARINE ANTENNA, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4250 / $93.3200 | Buy Now |
DISTI #
74661909
|
RS | 156 to 163 MHz, Omni Marine Antenna, 3.5 dBi, UHF Female (PL259) Connector, Whit | L-com LCMAROM1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$84.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.9900 / $91.2800 | Buy Now |
DISTI #
77742597
|
Verical | LCMAROM1000 Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$66.4785 / $84.1500 | Buy Now |