Part Details for LCMB16-8-L by Panduit Corp
Overview of LCMB16-8-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMB16-8-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6072
|
Newark | Copper Compression Metric Lug, 1 Hole, L |Panduit LCMB16-8-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | One-hole, metric conductor, long barrel, 16mm² 2r, 10mm² class 5f/6f, M8 stud hole. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000004952889
|
Sager | Terminals Copp Comp Lug 1H Long Bar | 0 |
|
Buy Now |
Part Details for LCMB16-8-L
LCMB16-8-L CAD Models
LCMB16-8-L Part Data Attributes
|
LCMB16-8-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMB16-8-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |