Part Details for LCMC-S-20 by L-com Inc
Overview of LCMC-S-20 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMC-S-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1753
|
Newark | Converter, 2X10/100Tx Rj45 To 100Base Tx, Convert From:2 X 10/100Tx Rj45, Convert To:100Base Fx-Sc Fiber Optic, Product Range:Lcmc Series |L-Com LCMC-S-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$309.5200 / $352.0500 | Buy Now |
DISTI #
5073-LCMC-S-20-ND
|
DigiKey | MED CVTR 2-10/100TX 1-SMF 20KM Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$317.3816 / $338.8600 | Buy Now |
DISTI #
73614954
|
RS | Industrial Ethernet Media Converter 2 10/100TX -1 SC Single mode 20km- | L-com LCMC-S-20 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$357.9900 | RFQ |
|
Onlinecomponents.com | MED CVTR 2-10/100TX 1-SMF 20KM | 0 |
|
$317.9900 / $342.5900 | Buy Now |
DISTI #
LCMC-S-20
|
L-com US | L-com offers a series of plug and play Industrial Ethernet Converters which feature dual 10/100TX RJ45 ports as well as one duplex SC fiber port. The LCMC series consist of Multimode and Single mode versions with optics supporting up to 80 kilometers over Single mode for long haul industrial ethernet media converter applications. Each unit is powered by an external 24V DC Industrial Power Supply, (Sold Separately) and is 35mm DIN rail mountable. Easy to read LEDs provide at-a-glance systems status information. Order online today!. Min Qty: 1 Package Multiple: 1 | 129 |
|
$286.3900 / $357.9900 | Buy Now |