Part Details for LCMC0201H6N8GTAR by Kyocera AVX Components
Overview of LCMC0201H6N8GTAR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCMC0201H6N8GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCMC0201H6N8GTAR
|
Avnet Abacus | Ind RF Chip Multi-Layer 6.8nH 3% 100MHz 5Q-Factor Ceramic 150mA 0201 T/R (Alt: LCMC0201H6N8GTAR) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCMC0201H6N8GTAR
LCMC0201H6N8GTAR CAD Models
LCMC0201H6N8GTAR Part Data Attributes:
|
LCMC0201H6N8GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCMC0201H6N8GTAR
Kyocera AVX Components
General Purpose Inductor, 0.0068uH, 3%, Ceramic-Core, 0201,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |