Part Details for LCMC70-00-X by Panduit Corp
Overview of LCMC70-00-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCMC70-00-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (2/0)-1AWG Copper 112.7mm Tin RoHS: Compliant |
7 In Stock |
|
$17.9300 / $23.0000 | Buy Now |
DISTI #
000000000004952973
|
Sager | Terminals Copp Comp Blank Tongue Lug 2 H | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal (2/0)-1AWG Copper 112.7mm Tin RoHS: Compliant |
7 In Stock |
|
$17.9300 / $23.0000 | Buy Now |
Part Details for LCMC70-00-X
LCMC70-00-X CAD Models
LCMC70-00-X Part Data Attributes:
|
LCMC70-00-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMC70-00-X
Panduit Corp
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | TAB TERMINAL |