Part Details for LCMD10-8-Q by Panduit Corp
Overview of LCMD10-8-Q by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LCMD10-8-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2104
|
Newark | Copper Compression Metric Lug, 2 Hole, 1 |Panduit LCMD10-8-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | Two-hole, metric conductor, standard barrel with window lug, 10mm² wire, M8 stud hole. RoHS: Compliant |
25 In Stock |
|
$1.6200 / $8.4000 | Buy Now |
DISTI #
51669510
|
Verical | Lug Terminal 8AWG Copper 75.3mm Tin Min Qty: 6 Package Multiple: 3 Date Code: 1506 | Americas - 24 |
|
$10.9233 | Buy Now |
DISTI #
000000000003339067
|
Sager | Terminals Copper Comp Metric Lug, 2 Hole, 1 | 0 |
|
Buy Now | |
|
Master Electronics | Two-hole, metric conductor, standard barrel with window lug, 10mm² wire, M8 stud hole. RoHS: Compliant |
25 In Stock |
|
$1.6200 / $8.4000 | Buy Now |
Part Details for LCMD10-8-Q
LCMD10-8-Q CAD Models
LCMD10-8-Q Part Data Attributes
|
LCMD10-8-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMD10-8-Q
Panduit Corp
Ring Terminal, 10mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 10 mm2 |