Part Details for LCMD240-12-5 by Panduit Corp
Overview of LCMD240-12-5 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LCMD240-12-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2122
|
Newark | Copper Compression Metric Lug, 2 Hole, 2 |Panduit LCMD240-12-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1600 / $70.4500 | Buy Now |
DISTI #
298-22403-ND
|
DigiKey | CONN TERM RECT RING 240MM #M12 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5 In Stock |
|
$55.9851 / $63.2100 | Buy Now |
DISTI #
LCMD240-12-5
|
Avnet Americas | Lug Terminal (7.3/0)AWG 131mm 37.5mm Tin - Bulk (Alt: LCMD240-12-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$67.4860 | Buy Now |
DISTI #
644-LCMD240-12-5
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 2 Hole, 2 RoHS: Compliant | 0 |
|
$55.9800 / $63.2000 | Order Now |
DISTI #
PANLCMD240-12-5
|
Heilind Electronics | COPPER COMPRESSION METRIC LUG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (7.3/0)AWG 131mm 37.5mm Tin RoHS: Compliant | 0 |
|
$67.4900 / $78.7100 | Buy Now |
DISTI #
LCMD240-12-5
|
Avnet Americas | Lug Terminal (7.3/0)AWG 131mm 37.5mm Tin - Bulk (Alt: LCMD240-12-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$67.4860 | Buy Now |
DISTI #
LCMD240-12-5
|
Avnet Americas | Lug Terminal (7.3/0)AWG 131mm 37.5mm Tin - Bulk (Alt: LCMD240-12-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$67.4860 | Buy Now |
DISTI #
000000000003339085
|
Sager | Terminals Copper Comp Metric Lug, 2 Hole, 2 Min Qty: 1 | 0 |
|
$42.2100 / $53.2400 | Buy Now |
DISTI #
3278863
|
Farnell | COMPRESSION LUG, M12, CRIMP, 240MM2 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$192.0899 | Buy Now |
Part Details for LCMD240-12-5
LCMD240-12-5 CAD Models
LCMD240-12-5 Part Data Attributes
|
LCMD240-12-5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMD240-12-5
Panduit Corp
Ring Terminal, 240mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 240 mm2 |