Part Details for LCMD50-10CD-X by Panduit Corp
Overview of LCMD50-10CD-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LCMD50-10CD-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2142
|
Newark | Copper Compression Metric Lug, 2 Hole, 5 |Panduit LCMD50-10CD-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$7.3400 | Buy Now |
DISTI #
000000000003339105
|
Sager | Terminals Copper Comp Metric Lug, 2 Hole, 5 | 0 |
|
Buy Now |
Part Details for LCMD50-10CD-X
LCMD50-10CD-X CAD Models
LCMD50-10CD-X Part Data Attributes:
|
LCMD50-10CD-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMD50-10CD-X
Panduit Corp
Ring Terminal, 50mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 50 mm2 |