Part Details for LCMP1105 by L-com Inc
Overview of LCMP1105 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMP1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74763648
|
RS | 50ohm N J to 75ohm N J matching pad 3Ghz | L-com LCMP1105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$92.3100 / $117.0500 | Buy Now | |
DISTI #
77742715
|
Verical | LCMP1105 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$97.1190 / $107.9100 | Buy Now |