-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4.4ns, CMOS, PBGA132, 8 X 8 MM, ROHS COMPLIANT, CSBGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9867
|
Newark | Lattice Machxo , 1200 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO1200C-4MN132I Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 | Buy Now |
DISTI #
220-1729-ND
|
DigiKey | IC FPGA 101 I/O 132CSBGA Min Qty: 360 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.4300 | Buy Now |
DISTI #
842-CMXO1200C4MN132I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1200 LUTs 101 IO 1.8 /2.5/3.3V -4 Spd I RoHS: Compliant | 260 |
|
$27.4300 / $32.7500 | Buy Now |
|
Future Electronics | 1200 LUTs 101 I/O 1.8/2.5/3.3V -4 Speed IND RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$29.5400 | Buy Now |
|
Chip1Cloud | IC FPGA 101 I/O 132CSBGA / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 132-Pin CSBGA Tray | 1990 |
|
RFQ | |
|
Flip Electronics | Stock | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO1200C-4MN132I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO1200C-4MN132I
Lattice Semiconductor Corporation
Flash PLD, 4.4ns, CMOS, PBGA132, 8 X 8 MM, ROHS COMPLIANT, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CSBGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 150 | |
Number of Inputs | 101 | |
Number of Logic Cells | 1200 | |
Number of Outputs | 101 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 150 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |