Part Details for LCMXO1200C-4TN100C by Lattice Semiconductor Corporation
Overview of LCMXO1200C-4TN100C by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LCMXO1200C-4TN100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-1730-ND
|
DigiKey | IC FPGA 73 I/O 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
359 In Stock |
|
$22.7500 / $27.1500 | Buy Now |
DISTI #
842-CMXO1200C4TN100C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1200 LUTs 73 IO 1.8/ 2.5/3.3V -4 Spd RoHS: Compliant | 90 |
|
$22.7500 / $27.1500 | Buy Now |
|
Future Electronics | MachXO Series 1200 LUTs 73 I/O 3.465 V Surface Mount PLD - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$24.5000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$30.9400 / $36.4000 | Buy Now |
Part Details for LCMXO1200C-4TN100C
LCMXO1200C-4TN100C CAD Models
LCMXO1200C-4TN100C Part Data Attributes
|
LCMXO1200C-4TN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO1200C-4TN100C
Lattice Semiconductor Corporation
Flash PLD, 4.4ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 150 | |
Number of Inputs | 73 | |
Number of Logic Cells | 1200 | |
Number of Outputs | 73 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 150 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |