-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 3.6ns, CMOS, PBGA256, 17 X 17 MM, ROHS COMPLIANT, FTBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9873
|
Newark | Lattice Machxo , 1200 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO1200C-5FTN256C Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9200 / $34.6100 | Buy Now |
DISTI #
220-1180-ND
|
DigiKey | IC FPGA 211 I/O 256FTBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
577 In Stock |
|
$31.4600 / $37.5000 | Buy Now |
DISTI #
842-MXO1200C5FTN256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1200 LUTS 211 I/O RoHS: Compliant | 247 |
|
$31.1400 / $37.5000 | Buy Now |
|
Future Electronics | 1200 LUTs 211 I/O 1.8/2.5/3.3V -5 Speed RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$33.8900 | Buy Now |
|
Quest Components | FLASH PLD, 3.6 ns, 256 Pin Plastic BGA | 91 |
|
$40.0000 / $50.0000 | Buy Now |
|
Flip Electronics | Stock | 2939 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO1200C-5FTN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO1200C-5FTN256C
Lattice Semiconductor Corporation
Flash PLD, 3.6ns, CMOS, PBGA256, 17 X 17 MM, ROHS COMPLIANT, FTBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FTBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 150 | |
Number of Inputs | 211 | |
Number of Logic Cells | 1200 | |
Number of Outputs | 211 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 150 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |