-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1280-Cell, CMOS, PBGA25, 2.50 X 2.50 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9941
|
Newark | Lattice Machxo2 Low Power, 1280 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8000 / $8.1900 | Buy Now |
DISTI #
220-2125-1-ND
|
DigiKey | IC FPGA 18 I/O 25WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2935 In Stock |
|
$8.5150 / $10.2000 | Buy Now |
DISTI #
842-LCMXO2-1200ZE
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed RoHS: Compliant | 1933 |
|
$8.5200 / $10.2000 | Buy Now |
|
Future Electronics | MachXO2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-1200ZE-1UWG25ITR1K
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-1200ZE-1UWG25ITR1K
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1280-Cell, CMOS, PBGA25, 2.50 X 2.50 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA25,5X5,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.546 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 160 | |
Number of Inputs | 18 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 18 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.615 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.492 mm |