Part Details for LCMXO2-1200ZE-2TG100CR1 by Lattice Semiconductor Corporation
Overview of LCMXO2-1200ZE-2TG100CR1 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCMXO2-1200ZE-2TG100CR1
LCMXO2-1200ZE-2TG100CR1 CAD Models
LCMXO2-1200ZE-2TG100CR1 Part Data Attributes
|
LCMXO2-1200ZE-2TG100CR1
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-1200ZE-2TG100CR1
Lattice Semiconductor Corporation
Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, 14 X 14 MM , HALOGEN FREE AND ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 87 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 79 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for LCMXO2-1200ZE-2TG100CR1
This table gives cross-reference parts and alternative options found for LCMXO2-1200ZE-2TG100CR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-1200ZE-2TG100CR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-1200ZE-1TG100C | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-1200ZE-2TG100CR1 vs LCMXO2-1200ZE-1TG100C |
LCMXO2-1200ZE-3TG100I | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, 14 X 14 MM , HALOGEN FREE AND ROHS COMPLIANT, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-1200ZE-2TG100CR1 vs LCMXO2-1200ZE-3TG100I |
LCMXO2-1200ZE-3TG100C | Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-1200ZE-2TG100CR1 vs LCMXO2-1200ZE-3TG100C |