-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 4320-Cell, CMOS, PBGA132, CSBGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0128
|
Newark | Lattice Machxo2 High Performance, 4320 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000HC-4MG132I Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 / $17.5000 | Buy Now |
DISTI #
220-1459-ND
|
DigiKey | IC FPGA 104 I/O 132CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3537 In Stock |
|
$16.2500 / $19.3500 | Buy Now |
DISTI #
842-XO24000HC4MG132I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 3.3V 4 Spd RoHS: Compliant | 1130 |
|
$16.1600 / $18.9600 | Buy Now |
|
Future Electronics | MACHX02 Series 4320 LUTs 105 I/O 3.465 V SMT FPGA - CSBGA-132 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 3606Tray |
|
$17.9700 | Buy Now |
|
Future Electronics | MACHX02 Series 4320 LUTs 105 I/O 3.465 V SMT FPGA - CSBGA-132 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$17.9700 / $18.8700 | Buy Now |
DISTI #
2253024
|
Farnell | FPGA, 4320LOGIC CELL, CSBGA-132, 100DEGC RoHS: Compliant Min Qty: 360 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$16.3860 | Buy Now |
|
New Advantage Corporation | MACHX02 Series 4320 LUTs 105 I/O 3.465 V SMT FPGA - CSBGA-132 RoHS: Compliant Min Qty: 1 Package Multiple: 360 | 3240 |
|
$22.2300 / $23.8100 | Buy Now |
|
Win Source Electronics | IC FPGA 104 I/O 132CSBGA | 18000 |
|
$16.5800 / $24.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-4000HC-4MG132I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-4000HC-4MG132I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 4320-Cell, CMOS, PBGA132, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSBGA-132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 104 | |
Number of Logic Cells | 4320 | |
Number of Outputs | 104 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-4000HC-4MG132I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-4000HC-4MG132I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-4000HC-4MG132C | Field Programmable Gate Array, 4320-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-4000HC-4MG132I vs LCMXO2-4000HC-4MG132C |