Part Details for LCMXO2-4000HE-5MG184I by Lattice Semiconductor Corporation
Overview of LCMXO2-4000HE-5MG184I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMXO2-4000HE-5MG184I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0185
|
Newark | Lattice Machxo2 High Performance, 4320 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000HE-5MG184I Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 | Buy Now |
DISTI #
220-2626-ND
|
DigiKey | IC FPGA 150 I/O 184CSBGA Min Qty: 360 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.4750 | Buy Now |
DISTI #
842-XO24000HE5MG184I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 4320 LUTs, 151 I/O 1.2V, -5 Speed, IND RoHS: Compliant | 0 |
|
$20.4800 | Order Now |
|
Future Electronics | MACHX02 Series 4320 LUTs 151 I/O 1.2 V -5 Speed IND "Green" FPGA - csBGA-184 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$22.0500 | Buy Now |
|
Flip Electronics | Stock | 4000 |
|
RFQ | |
|
Perfect Parts Corporation | 515 |
|
RFQ |
Part Details for LCMXO2-4000HE-5MG184I
LCMXO2-4000HE-5MG184I CAD Models
LCMXO2-4000HE-5MG184I Part Data Attributes
|
LCMXO2-4000HE-5MG184I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-4000HE-5MG184I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 4320-Cell, CMOS, PBGA184, CSBGA-184
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | LFBGA, BGA184,14X14,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B184 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 150 | |
Number of Logic Cells | 4320 | |
Number of Outputs | 150 | |
Number of Terminals | 184 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA184,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for LCMXO2-4000HE-5MG184I
This table gives cross-reference parts and alternative options found for LCMXO2-4000HE-5MG184I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-4000HE-5MG184I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-4000HE-5MG184C | Field Programmable Gate Array, 4320-Cell, CMOS, PBGA184, CSBGA-184 | Lattice Semiconductor Corporation | LCMXO2-4000HE-5MG184I vs LCMXO2-4000HE-5MG184C |