Part Details for LCMXO2-4000ZE-3QN84I by Lattice Semiconductor Corporation
Overview of LCMXO2-4000ZE-3QN84I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCMXO2-4000ZE-3QN84I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0242
|
Newark | Lattice Machxo2 Low Power, 4320 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000ZE-3QN84I Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9000 | Buy Now |
DISTI #
LCMXO2-4000ZE-3QN84I-ND
|
DigiKey | IC FPGA 68 I/O 84QFN Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.9300 | Buy Now |
DISTI #
842-MXO24000ZE3QN84I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power, 4320 LUTs, 1.2V RoHS: Compliant | 0 |
|
$20.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$21.4700 | Buy Now |
|
Flip Electronics | Stock | 40 |
|
RFQ |
Part Details for LCMXO2-4000ZE-3QN84I
LCMXO2-4000ZE-3QN84I CAD Models
LCMXO2-4000ZE-3QN84I Part Data Attributes
|
LCMXO2-4000ZE-3QN84I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-4000ZE-3QN84I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | HVQCCN, LCC84,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PQCC-N84 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 68 | |
Number of Logic Cells | 4320 | |
Number of Outputs | 68 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC84,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LCMXO2-4000ZE-3QN84I
This table gives cross-reference parts and alternative options found for LCMXO2-4000ZE-3QN84I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-4000ZE-3QN84I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-4000ZE-3QN84C | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LCMXO2-4000ZE-3QN84I vs LCMXO2-4000ZE-3QN84C |