-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 7.24ns, CMOS, PBGA132, CSBGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-1490-ND
|
DigiKey | IC FPGA 79 I/O 132CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
620 In Stock |
|
$8.7750 / $10.5500 | Buy Now |
DISTI #
842-XO2640HC4MG132C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 80 IO 3.3V 4 Spd RoHS: Compliant | 0 |
|
$8.7800 / $10.5500 | Order Now |
|
Future Electronics | MACHX02 Series 640 LUTs 80 I/O 3.3 V Halogen-Free FPGA - CSBGA-132 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-640HC-4MG132C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-640HC-4MG132C
Lattice Semiconductor Corporation
Flash PLD, 7.24ns, CMOS, PBGA132, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CSBGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |