Part Details for LCMXO2-640HC-5TG100I by Lattice Semiconductor Corporation
Overview of LCMXO2-640HC-5TG100I by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1640HCS8#TRPBF | Analog Devices | Neg V Hot Swap Cntr | |
LT1640HCS8#PBF | Analog Devices | Neg V Hot Swap Cntr | |
LT1640HCN8#PBF | Analog Devices | Neg V Hot Swap Cntr |
Price & Stock for LCMXO2-640HC-5TG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0256
|
Newark | Lattice Machxo2 High Performance, 640 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-640HC-5TG100I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $12.8400 | Buy Now |
DISTI #
220-2045-ND
|
DigiKey | IC FPGA 78 I/O 100TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
77 In Stock |
|
$9.8150 / $11.7500 | Buy Now |
DISTI #
842-XO2640HC5TG100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 79 IO 3.3V 5 Spd RoHS: Compliant | 40 |
|
$10.2000 / $11.7500 | Buy Now |
|
Future Electronics | MACHX02 Series 640 LUTs 79 I/O 3.3 V -5 Speed IND "Green" FPGA - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$11.2200 | Buy Now |
DISTI #
84428514
|
Verical | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1080 |
|
$10.7690 | Buy Now |
DISTI #
69122221
|
Verical | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 360 |
|
$20.3685 | Buy Now |
Part Details for LCMXO2-640HC-5TG100I
LCMXO2-640HC-5TG100I CAD Models
LCMXO2-640HC-5TG100I Part Data Attributes
|
LCMXO2-640HC-5TG100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-640HC-5TG100I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 640-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 136.6 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 78 | |
Number of Logic Cells | 640 | |
Number of Outputs | 78 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for LCMXO2-640HC-5TG100I
This table gives cross-reference parts and alternative options found for LCMXO2-640HC-5TG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-640HC-5TG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-640HC-4TG100C | Field Programmable Gate Array, 640-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-640HC-5TG100I vs LCMXO2-640HC-4TG100C |
LCMXO2-640HC-4TG100I | Field Programmable Gate Array, 640-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-640HC-5TG100I vs LCMXO2-640HC-4TG100I |
LCMXO2-640HC-4TG100CTR | Field Programmable Gate Array, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-640HC-5TG100I vs LCMXO2-640HC-4TG100CTR |