Part Details for LCMXO2-7000ZE-2BG332C by Lattice Semiconductor Corporation
Overview of LCMXO2-7000ZE-2BG332C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMXO2-7000ZE-2BG332C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0353
|
Newark | Lattice Machxo2 High Performance, 6864 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000ZE-2BG332C RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3800 | Buy Now |
DISTI #
LCMXO2-7000ZE-2BG332C-ND
|
DigiKey | IC FPGA 278 I/O 332CABGA Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.0800 | Buy Now |
DISTI #
842-27000ZE2BG332C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs 279 I/O 1.2V 2 SPEED RoHS: Compliant | 0 |
|
$28.0800 | Order Now |
|
Future Electronics | MACHX02 Series 6864 LUTs 279 I/O 1.2 V -2 Speed COM "Green" FPGA - caBGA-332 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 450 Lead time: 16 Weeks | 0 |
|
$28.8000 | Buy Now |
Part Details for LCMXO2-7000ZE-2BG332C
LCMXO2-7000ZE-2BG332C CAD Models
LCMXO2-7000ZE-2BG332C Part Data Attributes
|
LCMXO2-7000ZE-2BG332C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-7000ZE-2BG332C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CABGA-332 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 86.5 MHz | |
JESD-30 Code | S-PBGA-B332 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 278 | |
Number of Logic Cells | 6864 | |
Number of Outputs | 278 | |
Number of Terminals | 332 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 858 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA332,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for LCMXO2-7000ZE-2BG332C
This table gives cross-reference parts and alternative options found for LCMXO2-7000ZE-2BG332C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-7000ZE-2BG332C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-7000ZE-2BG332I | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000ZE-2BG332I |
LCMXO2-7000ZE-3BG332C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000ZE-3BG332C |
LCMXO2-7000ZE-3BG332I | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000ZE-3BG332I |
LCMXO2-7000HE-6BG332C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000HE-6BG332C |
LCMXO2-7000HE-4BG332I | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000HE-4BG332I |
LCMXO2-7000HE-5BG332C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000HE-5BG332C |
LCMXO2-7000ZE-1BG332I | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000ZE-1BG332I |
LCMXO2-7000ZE-1BG332C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000ZE-1BG332C |
LCMXO2-7000HE-6BG332I | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA332, CABGA-332 | Lattice Semiconductor Corporation | LCMXO2-7000ZE-2BG332C vs LCMXO2-7000HE-6BG332I |