-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 5.1ns, CMOS, PBGA324, 19 X 19 MM, ROHS COMPLIANT, FTBGA-324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6162
|
Newark | Fpga, 2280 Logic Cell, Ftbga-324, 85Degc, Fpga Type:Sram Based Fpga, No. Of Logic Cells:2280Logic Cells, Ic Case/Package:Ftbga, No. Of Pins:324Pins, Speed Grade:3, No.of User I/Os:271I/O S, Process Technology:-, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280C-3FTN324C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0500 | Buy Now |
DISTI #
220-1184-ND
|
DigiKey | IC FPGA 271 I/O 324FTBGA Min Qty: 84 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.5500 | Buy Now |
DISTI #
842-MXO2280C3FTN324C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2280 LUTS 271 I/O RoHS: Compliant | 84 |
|
$36.1400 / $43.1500 | Buy Now |
|
Future Electronics | 2280 LUTS, 271 I/O, 1.8/2.5/3.3V, -3 SPEED, PB-FREE RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks | 0 |
|
$37.0700 | Buy Now |
|
Quest Components | 1240 |
|
$24.3000 / $32.4000 | Buy Now | |
|
Quest Components | 827 |
|
$24.3000 / $32.4000 | Buy Now | |
|
Flip Electronics | Stock | 3009 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2280C-3FTN324C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2280C-3FTN324C
Lattice Semiconductor Corporation
Flash PLD, 5.1ns, CMOS, PBGA324, 19 X 19 MM, ROHS COMPLIANT, FTBGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FTBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 131.5 MHz | |
Combinatorial Delay of a CLB-Max | 5.1 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 285 | |
Number of Inputs | 271 | |
Number of Logic Cells | 2280 | |
Number of Outputs | 271 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 285 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |