Programmable Logic
LCMXO2280C-3TN100C
Lattice Semiconductor Corporation
Description: Flash PLD, 5.1ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100

Overview of LCMXO2280C-3TN100C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for LCMXO2280C-3TN100C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48W6166
Newark Fpga, 2280 Logic Cell, Tqfp-100, 85Deg C, Fpga Type:Sram Based Fpga, No. Of Logic Cells:2280Logic Cells, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:3, No.of User I/Os:73I/O S, Process Technology:-, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280C-3TN100C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 40
  • 1 $30.3300
  • 5 $29.3600
  • 10 $28.4000
  • 25 $27.4400
  • 50 $26.9700
  • 180 $26.5000
$26.5000 / $30.3300 Buy Now
DISTI # 220-1436-ND
DigiKey IC FPGA 73 I/O 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray 90
In Stock
  • 1 $30.3500
  • 25 $26.4500
  • 100 $25.4800
$25.4800 / $30.3500 Buy Now
DISTI # 842-MXO2280C3TN100C
Mouser Electronics FPGA - Field Programmable Gate Array 2280 LUTS 73 I/O RoHS: Compliant 65
  • 1 $30.3500
  • 25 $26.4500
  • 90 $25.4800
$25.4800 / $30.3500 Buy Now
Future Electronics MACHX02 Series 2280 LUTs 73 I/O 1.8 / 2.5 / 3.3 V FPGA - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks Container: Tray 0
Tray
  • 90 $29.1100
$29.1100 Buy Now
DISTI # 79331746
Verical FPGA MachXO Family 2280 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2411 Americas - 630
  • 90 $24.6900
$24.6900 Buy Now
DISTI # 69142047
Verical FPGA MachXO Family 2280 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Americas - 10
  • 1 $15.7820
  • 25 $14.9640
  • 100 $14.8660
$14.8660 / $15.7820 Buy Now
Bristol Electronics   Min Qty: 1 7
  • 1 $30.0000
$30.0000 Buy Now
Quest Components FLASH PLD, 5.1 ns, PQFP100 63
  • 1 $38.2200
  • 30 $32.4870
  • 63 $30.5760
$30.5760 / $38.2200 Buy Now
Quest Components FLASH PLD, 5.1 ns, PQFP100 5
  • 1 $32.5000
$32.5000 Buy Now

CAD Models for LCMXO2280C-3TN100C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO2280C-3TN100C by Lattice Semiconductor Corporation

LCMXO2280C-3TN100C
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
131.5 MHz
Combinatorial Delay of a CLB-Max
5.1 ns
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
285
Number of Inputs
73
Number of Logic Cells
2280
Number of Outputs
73
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
285 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. LCMXO2280C-3TN100C
    Lattice Semiconductor Corporation
    Flash PLD, 5.1ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
    VS

Related Parts for LCMXO2280C-3TN100C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO2280C-3TN100C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO2280C-3TN100C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO2280C-3TN100C would you like to use for your alert(s)?
  • Please alert me when LCMXO2280C-3TN100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO2280C-3TN100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO2280C-3TN100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO2280C-3TN100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO2280C-3TN100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO2280C-3TN100C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: