Programmable Logic
LCMXO2280C-4FTN324C
Lattice Semiconductor Corporation
Description: Flash PLD, 4.4ns, CMOS, PBGA324, 19 X 19 MM, ROHS COMPLIANT, FTBGA-324

Overview of LCMXO2280C-4FTN324C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for LCMXO2280C-4FTN324C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0387
Newark Lattice Machxo , 2280 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280C-4FTN324C RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $42.4800
  • 100 $41.5800
  • 250 $40.4000
$40.4000 / $42.4800 Buy Now
DISTI # 220-1067-ND
DigiKey IC FPGA 271 I/O 324FTBGA Min Qty: 84 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 84 $40.1000
$40.1000 Buy Now
DISTI # 842-MXO2280C4FTN324C
Mouser Electronics FPGA - Field Programmable Gate Array 2280 LUTs 271 IO 1.8 /2.5/3.3V -4 Spd RoHS: Compliant 84
  • 1 $45.8900
  • 25 $39.7200
  • 84 $38.6100
$38.6100 / $45.8900 Buy Now
Flip Electronics Stock 673
RFQ

CAD Models for LCMXO2280C-4FTN324C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO2280C-4FTN324C by Lattice Semiconductor Corporation

LCMXO2280C-4FTN324C
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
FTBGA-324
Pin Count
324
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
153.8 MHz
Combinatorial Delay of a CLB-Max
4.4 ns
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
Length
19 mm
Moisture Sensitivity Level
3
Number of CLBs
285
Number of Inputs
271
Number of Logic Cells
2280
Number of Outputs
271
Number of Terminals
324
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
285 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA324,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
Want to compare parts?
  1. LCMXO2280C-4FTN324C
    Lattice Semiconductor Corporation
    Flash PLD, 4.4ns, CMOS, PBGA324, 19 X 19 MM, ROHS COMPLIANT, FTBGA-324
    VS

Related Parts for LCMXO2280C-4FTN324C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO2280C-4FTN324C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO2280C-4FTN324C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO2280C-4FTN324C would you like to use for your alert(s)?
  • Please alert me when LCMXO2280C-4FTN324C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO2280C-4FTN324C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO2280C-4FTN324C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO2280C-4FTN324C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO2280C-4FTN324C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO2280C-4FTN324C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: