-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 3.6ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M3305
|
Newark | Fpga, 2280 Logic Cell, Tqfp-100, 85Deg C, Fpga Type:Sram Based Fpga, No. Of Logic Cells:2280Logic Cells, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:5, No.of User I/Os:73I/O S, Process Technology:-, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280C-5TN100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$36.9700 | Buy Now |
DISTI #
LCMXO2280C-5TN100C-ND
|
DigiKey | IC FPGA 73 I/O 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
77 In Stock |
|
$39.1500 | Buy Now |
DISTI #
842-MXO2280C5TN100C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2280 LUTS 73 I/O RoHS: Compliant | 90 |
|
$34.1100 / $39.1500 | Buy Now |
|
Future Electronics | MACHX02 Series 2280 LUTs 73 I/O 1.8/2.5/3.3 V -5 Speed COM FPGA RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$38.3900 | Buy Now |
DISTI #
1291831
|
Farnell | MACHXO PLD FLASH, SCRAM 1.8V, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 52 |
|
$34.0423 / $38.2258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2280C-5TN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2280C-5TN100C
Lattice Semiconductor Corporation
Flash PLD, 3.6ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 285 | |
Number of Inputs | 73 | |
Number of Logic Cells | 2280 | |
Number of Outputs | 73 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 285 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |