Programmable Logic
LCMXO2280E-3BN256C
Lattice Semiconductor Corporation
Description: Flash PLD, 5.1ns, CMOS, PBGA256, 14 X 14 MM, ROHS COMPLIANT, CABGA-256

Overview of LCMXO2280E-3BN256C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for LCMXO2280E-3BN256C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0401
Newark Lattice Machxo , 2280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280E-3BN256C RoHS: Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $32.9200
$32.9200 Buy Now
DISTI # 220-1438-ND
DigiKey IC FPGA 211 I/O 256CABGA Min Qty: 1190 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 1,190 $31.4600
$31.4600 Buy Now
DISTI # 842-LCMXO2280E3BN25C
Mouser Electronics FPGA - Field Programmable Gate Array 2280 LUTs 211 I/O 1.2V -3 SPD RoHS: Compliant 0
  • 1,190 $31.4600
$31.4600 Order Now
Future Electronics MACHX02 Series 2280 LUTs211 I/O 1.2 V -3 Speed COM FPGA RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 1190 Lead time: 20 Weeks 0
  • 119 $32.2700
$32.2700 Buy Now

CAD Models for LCMXO2280E-3BN256C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCMXO2280E-3BN256C by Lattice Semiconductor Corporation

LCMXO2280E-3BN256C
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
CABGA-256
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
131.5 MHz
Combinatorial Delay of a CLB-Max
5.1 ns
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
285
Number of Inputs
211
Number of Logic Cells
2280
Number of Outputs
211
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
285 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA256,16X16,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. LCMXO2280E-3BN256C
    Lattice Semiconductor Corporation
    Flash PLD, 5.1ns, CMOS, PBGA256, 14 X 14 MM, ROHS COMPLIANT, CABGA-256
    VS

Related Parts for LCMXO2280E-3BN256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO2280E-3BN256C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO2280E-3BN256C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO2280E-3BN256C would you like to use for your alert(s)?
  • Please alert me when LCMXO2280E-3BN256C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO2280E-3BN256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO2280E-3BN256C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO2280E-3BN256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO2280E-3BN256C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO2280E-3BN256C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: