Part Details for LCMXO256C-3TN100I4W by Lattice Semiconductor Corporation
Overview of LCMXO256C-3TN100I4W by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCMXO256C-3TN100I4W
LCMXO256C-3TN100I4W CAD Models
LCMXO256C-3TN100I4W Part Data Attributes:
|
LCMXO256C-3TN100I4W
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO256C-3TN100I4W
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 2.5V AND 3.3V | |
Clock Frequency-Max | 388 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 78 | |
Number of Inputs | 78 | |
Number of Logic Cells | 256 | |
Number of Outputs | 78 | |
Number of Terminals | 100 | |
Organization | 7 DEDICATED INPUTS, 78 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for LCMXO256C-3TN100I4W
This table gives cross-reference parts and alternative options found for LCMXO256C-3TN100I4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO256C-3TN100I4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO256C-5T100C4W | Flash PLD, 3.5ns, CMOS, PQFP100, 14 X 14 MM, TQFP-100 | Lattice Semiconductor Corporation | LCMXO256C-3TN100I4W vs LCMXO256C-5T100C4W |
LCMXO256C-4TN100C4W | Flash PLD, 4.2ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100 | Lattice Semiconductor Corporation | LCMXO256C-3TN100I4W vs LCMXO256C-4TN100C4W |
LCMXO256C-5TN100C4W | Flash PLD, 3.5ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100 | Lattice Semiconductor Corporation | LCMXO256C-3TN100I4W vs LCMXO256C-5TN100C4W |
LCMXO256C-3T100I4W | Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, TQFP-100 | Lattice Semiconductor Corporation | LCMXO256C-3TN100I4W vs LCMXO256C-3T100I4W |
LCMXO256C-4T100C4W | Flash PLD, 4.2ns, CMOS, PQFP100, 14 X 14 MM, TQFP-100 | Lattice Semiconductor Corporation | LCMXO256C-3TN100I4W vs LCMXO256C-4T100C4W |
LCMXO256C-4TN100I4W | Flash PLD, 4.2ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100 | Lattice Semiconductor Corporation | LCMXO256C-3TN100I4W vs LCMXO256C-4TN100I4W |
LCMXO256C-4T100I4W | Flash PLD, 4.2ns, CMOS, PQFP100, 14 X 14 MM, TQFP-100 | Lattice Semiconductor Corporation | LCMXO256C-3TN100I4W vs LCMXO256C-4T100I4W |