-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA256, CABGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2472
|
Newark | Fpga, 400Mhz, Cabga-256, No. Of Logic Blocks:-, No. Of Macrocells:-, Fpga Family:Machxo3, Logic Case Style:Cabga, No. Of Pins:256Pins, No. Of Speed Grades:5, Total Ram Bits:74Kbit, No. Of I/O's:206I/O's, Clock Management:Pll, Core Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-2100C-5BG256C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 | Buy Now |
DISTI #
220-1878-ND
|
DigiKey | IC FPGA 206 I/O 256CABGA Min Qty: 119 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9600 | Buy Now |
DISTI #
842-2100C5BG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 2.5/3.3V RoHS: Compliant | 258 |
|
$11.9600 / $14.3000 | Buy Now |
|
Future Electronics | 2112 LUTS, 206 I/O, 2.5/3.3V, -5 SPEED, COM, HALOGEN-FREE /"GREEN" RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks | 0 |
|
$12.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-2100C-5BG256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-2100C-5BG256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA256, CABGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 264 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LCMXO3L-2100C-5BG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-2100C-5BG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-2100C-5BG256I | Field Programmable Gate Array, PBGA256, CABGA-256 | Lattice Semiconductor Corporation | LCMXO3L-2100C-5BG256C vs LCMXO3L-2100C-5BG256I |