Part Details for LCMXO3L-2100C-6BG324I by Lattice Semiconductor Corporation
Overview of LCMXO3L-2100C-6BG324I by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCMXO3L-2100C-6BG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0518
|
Newark | Lattice Machxo3L , 2112 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-2100C-6BG324I Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 / $19.4000 | Buy Now |
DISTI #
220-1939-ND
|
DigiKey | IC FPGA 279 I/O 324CABGA Min Qty: 126 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.6650 | Buy Now |
DISTI #
842-3L2100C6BG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 4320 LUTs RoHS: Compliant | 0 |
|
$15.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 16 Weeks | 0 |
|
$16.0700 | Buy Now |
|
Flip Electronics | Stock | 450 |
|
RFQ |
Part Details for LCMXO3L-2100C-6BG324I
LCMXO3L-2100C-6BG324I CAD Models
LCMXO3L-2100C-6BG324I Part Data Attributes:
|
LCMXO3L-2100C-6BG324I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-2100C-6BG324I
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA324, CABGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 264 | |
Number of Inputs | 279 | |
Number of Logic Cells | 2100 | |
Number of Outputs | 279 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LCMXO3L-2100C-6BG324I
This table gives cross-reference parts and alternative options found for LCMXO3L-2100C-6BG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-2100C-6BG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-2100C-6BG324C | Field Programmable Gate Array, PBGA324, CABGA-324 | Lattice Semiconductor Corporation | LCMXO3L-2100C-6BG324I vs LCMXO3L-2100C-6BG324C |