LCMXO3L-2100E-6MG121C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, PBGA121, CSFBGA-121

Overview of LCMXO3L-2100E-6MG121C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
HXT42100-EVB Renesas Electronics Corporation 28Gb/s DML Driver
HIP2100EIBZT Renesas Electronics Corporation 100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs
HXR42100-EVB Renesas Electronics Corporation 28Gb/s Limited TIA Receiver

Price & Stock for LCMXO3L-2100E-6MG121C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0529
Newark Lattice Machxo3L , 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-2100E-6MG121C RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.6800
  • 500 $8.4400
$8.4400 / $8.6800 Buy Now
DISTI # LCMXO3L-2100E-6MG121C-ND
DigiKey IC FPGA 100 I/O 121CSFBGA Min Qty: 490 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 490 $8.0600
$8.0600 Buy Now
DISTI # 842-XO3L2100E6MG121C
Mouser Electronics FPGA - Field Programmable Gate Array Lattice MachXO3L, 2112 LUTs, 1.2V RoHS: Compliant 0
  • 490 $8.0600
$8.0600 Order Now
Future Electronics Lattice MachXO3L. 2112 LUTs. 1.2V RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks Container: Tray 0
Tray
  • 490 $9.2100
$9.2100 Buy Now

CAD Models for LCMXO3L-2100E-6MG121C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO3L-2100E-6MG121C by Lattice Semiconductor Corporation

LCMXO3L-2100E-6MG121C
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
130.5 MHz
JESD-30 Code
S-PBGA-B121
JESD-609 Code
e1
Length
6 mm
Moisture Sensitivity Level
3
Number of CLBs
264
Number of Inputs
100
Number of Outputs
100
Number of Terminals
121
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
264 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA121,11X11,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. LCMXO3L-2100E-6MG121C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, PBGA121, CSFBGA-121
    VS

Alternate Parts for LCMXO3L-2100E-6MG121C

This table gives cross-reference parts and alternative options found for LCMXO3L-2100E-6MG121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-2100E-6MG121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCMXO3L-2100E-6MG121I Field Programmable Gate Array, PBGA121, CSFBGA-121 Lattice Semiconductor Corporation LCMXO3L-2100E-6MG121C vs LCMXO3L-2100E-6MG121I
Part Number Description Manufacturer Compare
LCMXO3L-2100E-6MG121I Field Programmable Gate Array, PBGA121, CSFBGA-121 Lattice Semiconductor Corporation LCMXO3L-2100E-6MG121C vs LCMXO3L-2100E-6MG121I

Related Parts for LCMXO3L-2100E-6MG121C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO3L-2100E-6MG121C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO3L-2100E-6MG121C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO3L-2100E-6MG121C would you like to use for your alert(s)?
  • Please alert me when LCMXO3L-2100E-6MG121C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO3L-2100E-6MG121C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO3L-2100E-6MG121C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO3L-2100E-6MG121C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO3L-2100E-6MG121C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO3L-2100E-6MG121C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: