-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA256, CSFBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT42100-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HIP2100EIBZT | Renesas Electronics Corporation | 100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs | |
HXR42100-EVB | Renesas Electronics Corporation | 28Gb/s Limited TIA Receiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0532
|
Newark | Lattice Machxo3L , 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-2100E-6MG256I RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $11.6900 | Buy Now |
DISTI #
LCMXO3L-2100E-6MG256I-ND
|
DigiKey | IC FPGA 206 I/O 256CSFBGA Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8550 | Buy Now |
DISTI #
842-XO3L2100E6MG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3L, 2112 LUTs, 1.2V RoHS: Compliant | 0 |
|
$10.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks | 0 |
|
$11.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-2100E-6MG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-2100E-6MG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA256, CSFBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 130.5 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 264 | |
Number of Inputs | 206 | |
Number of Logic Cells | 2100 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA256,16X16,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LCMXO3L-2100E-6MG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-2100E-6MG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-2100E-6MG256C | Field Programmable Gate Array, PBGA256, CSFBGA-256 | Lattice Semiconductor Corporation | LCMXO3L-2100E-6MG256I vs LCMXO3L-2100E-6MG256C |