LCMXO3L-4300E-5UWG81CTR1K
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81

Overview of LCMXO3L-4300E-5UWG81CTR1K by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for LCMXO3L-4300E-5UWG81CTR1K by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Newark Lattice Machxo3L , 4320 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-4300E-5UWG81CTR1K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $6.1300
  • 1,500 $5.8400
$5.8400 / $6.1300 Buy Now
DISTI # 220-2227-1-ND
DigiKey IC FPGA 63 I/O 81WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 563
In Stock
  • 1 $7.6000
  • 25 $6.7000
  • 100 $6.3700
  • 1,000 $6.3700
$6.3700 / $7.6000 Buy Now
DISTI # 842-XO3L43E5U81CTR1K
Mouser Electronics FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V RoHS: Compliant 0
  • 1,000 $6.3700
$6.3700 Order Now
Flip Electronics Stock 2000
RFQ

CAD Models for LCMXO3L-4300E-5UWG81CTR1K by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO3L-4300E-5UWG81CTR1K by Lattice Semiconductor Corporation

LCMXO3L-4300E-5UWG81CTR1K
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
JESD-30 Code
R-PBGA-B81
JESD-609 Code
e1
Length
3.797 mm
Moisture Sensitivity Level
1
Number of CLBs
540
Number of Terminals
81
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
540 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA81,9X9,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
0.567 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
3.693 mm
Want to compare parts?
  1. LCMXO3L-4300E-5UWG81CTR1K
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81
    VS

Alternate Parts for LCMXO3L-4300E-5UWG81CTR1K

This table gives cross-reference parts and alternative options found for LCMXO3L-4300E-5UWG81CTR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-4300E-5UWG81CTR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCMXO3L-4300E-5UWG81ITR Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 Lattice Semiconductor Corporation LCMXO3L-4300E-5UWG81CTR1K vs LCMXO3L-4300E-5UWG81ITR
LCMXO3L-4300E-5UWG81ITR1K Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 Lattice Semiconductor Corporation LCMXO3L-4300E-5UWG81CTR1K vs LCMXO3L-4300E-5UWG81ITR1K
LCMXO3L-4300E-5UWG81CTR50 Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 Lattice Semiconductor Corporation LCMXO3L-4300E-5UWG81CTR1K vs LCMXO3L-4300E-5UWG81CTR50
Part Number Description Manufacturer Compare
LCMXO3L-4300E-5UWG81CTR50 Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 Lattice Semiconductor Corporation LCMXO3L-4300E-5UWG81CTR1K vs LCMXO3L-4300E-5UWG81CTR50
LCMXO3L-4300E-5UWG81ITR Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 Lattice Semiconductor Corporation LCMXO3L-4300E-5UWG81CTR1K vs LCMXO3L-4300E-5UWG81ITR
LCMXO3L-4300E-5UWG81ITR1K Field Programmable Gate Array, 540 CLBs, PBGA81, WLCSP-81 Lattice Semiconductor Corporation LCMXO3L-4300E-5UWG81CTR1K vs LCMXO3L-4300E-5UWG81ITR1K

Related Parts for LCMXO3L-4300E-5UWG81CTR1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO3L-4300E-5UWG81CTR1K by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO3L-4300E-5UWG81CTR1K by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO3L-4300E-5UWG81CTR1K would you like to use for your alert(s)?
  • Please alert me when LCMXO3L-4300E-5UWG81CTR1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO3L-4300E-5UWG81CTR1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO3L-4300E-5UWG81CTR1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO3L-4300E-5UWG81CTR1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO3L-4300E-5UWG81CTR1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO3L-4300E-5UWG81CTR1K by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: