-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0609
|
Newark | Lattice Machxo3L , 9400 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-9400E-6BG400C Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4400 / $28.0500 | Buy Now |
DISTI #
LCMXO3L-9400E-6BG400C-ND
|
DigiKey | IC FPGA 335 I/O 400CABGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3001 | Buy Now |
DISTI #
842-XO3L9400E6BG400C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3L, 9400 LUTs, 1.2V RoHS: Compliant | 0 |
|
$21.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$22.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-9400E-6BG400C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-9400E-6BG400C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |