-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 540 CLBs, PBGA400, CABGA-400
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84654-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel | |
92194-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel | |
84654-300CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0659
|
Newark | Fpga, Flash, 4320 Logic Cells, Cabga-400, Fpga Type:Flash Based Fpga, No. Of Logic Cells:4320Logic Cells, Ic Case/Package:Cabga, No. Of Pins:400Pins, Speed Grade:5, No.of User I/Os:336I/O S, Process Technology:65Nm, Product Range:-Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-4300C-5BG400C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 / $17.3400 | Buy Now |
|
Ameya Holding Limited | MachXO3LF Series 4320 LUTs 92 kb 335 I/O 2.5/3.3 V Commerical Slow PLD - BGA-400 | 5006 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4320 540 CABGA-400 Programmable Logic Device CPLDs/FPGAs ROHS | 448 |
|
$18.3854 / $19.2039 | Buy Now |
|
Flip Electronics | Stock | 11160 |
|
RFQ | |
|
LCSC | 4320 540 CABGA-400 Programmable Logic Device (CPLDs/FPGAs) ROHS | 448 |
|
$19.1515 / $20.0041 | Buy Now |
|
Win Source Electronics | IC FPGA 335 I/O 400CABGA | 1900 |
|
$17.7935 / $26.6902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-4300C-5BG400C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-4300C-5BG400C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 540 CLBs, PBGA400, CABGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 125.9 MHz | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 540 | |
Number of Inputs | 335 | |
Number of Outputs | 335 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |