-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA324, CABGA-324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6900CS5#TRMPBF | Analog Devices | L Pwr, 1kHz to 20MHz Res Set S | |
LTC6900CS5#TRPBF | Analog Devices | L Pwr, 1kHz to 20MHz Res Set S | |
TPS6286900CRQYR | Texas Instruments | 5.5-V 6-A synchronous step-down converter with I<sup>2</sup>C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0689
|
Newark | Fpga, Flash, 6864 Logic Cells, Cabga-324, Fpga Type:Flash Based Fpga, No. Of Logic Cells:6864Logic Cells, Ic Case/Package:Cabga, No. Of Pins:324Pins, Speed Grade:5, No.of User I/Os:280I/O S, Process Technology:65Nm, Product Range:-Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-6900C-5BG324C RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 | Buy Now |
DISTI #
220-2024-ND
|
DigiKey | IC FPGA 279 I/O 324CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
80 In Stock |
|
$19.0625 / $23.6500 | Buy Now |
DISTI #
842-3LF6900C5BG324C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs RoHS: Compliant | 1178 |
|
$19.0700 / $23.5700 | Buy Now |
|
Future Electronics | MachXO3LF Series 6864 LUTs 240 kb 279 I/O 2.5/3.3V Commerical Slow PLD - BGA-324 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 16 Weeks | 0 |
|
$20.3400 | Buy Now |
DISTI #
65549211
|
Verical | FPGA MACHXO3 Family 6900 Cells 65nm Technology 1.2V 324-Pin CABGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 3540 |
|
$18.6400 / $23.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-6900C-5BG324C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-6900C-5BG324C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA324, CABGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 858 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 858 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |