LCMXO3LF-6900C-6BG256C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, PBGA256, CABGA-256

Overview of LCMXO3LF-6900C-6BG256C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6900CS5#TRMPBF Analog Devices L Pwr, 1kHz to 20MHz Res Set S
LTC6900CS5#TRPBF Analog Devices L Pwr, 1kHz to 20MHz Res Set S
TPS6286900CRQYR Texas Instruments 5.5-V 6-A synchronous step-down converter with I<sup>2</sup>C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125

Price & Stock for LCMXO3LF-6900C-6BG256C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0693
Newark Lattice Machxo3Lf , 6864 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-6900C-6BG256C RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $22.0500
  • 250 $21.4200
$21.4200 / $22.0500 Buy Now
DISTI # 220-2014-ND
DigiKey IC FPGA 206 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray 143
In Stock
  • 1 $24.5000
  • 25 $21.3000
  • 100 $20.4750
$20.4750 / $24.5000 Buy Now
DISTI # 842-3LF6900C6BG256C
Mouser Electronics FPGA - Field Programmable Gate Array 6864 LUTs RoHS: Compliant 1492
  • 1 $24.5000
  • 25 $21.3000
  • 119 $20.4800
$20.4800 / $24.5000 Buy Now
Future Electronics MACHXO3LF, 6864 LUTS, 2.5/3.3V RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks 0
  • 119 $21.0000
$21.0000 Buy Now
Win Source Electronics IC FPGA 206 I/O 256CABGA 3948
  • 1 $62.1740
  • 2 $51.0150
  • 4 $49.4210
  • 5 $47.8270
  • 6 $46.2320
  • 8 $41.4500
$41.4500 / $62.1740 Buy Now

CAD Models for LCMXO3LF-6900C-6BG256C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO3LF-6900C-6BG256C by Lattice Semiconductor Corporation

LCMXO3LF-6900C-6BG256C
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
858
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
858 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA256,16X16,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.7 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. LCMXO3LF-6900C-6BG256C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, PBGA256, CABGA-256
    VS

Alternate Parts for LCMXO3LF-6900C-6BG256C

This table gives cross-reference parts and alternative options found for LCMXO3LF-6900C-6BG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3LF-6900C-6BG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCMXO3LF-6900C-6BG256I Field Programmable Gate Array, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO3LF-6900C-6BG256C vs LCMXO3LF-6900C-6BG256I
Part Number Description Manufacturer Compare
LCMXO3LF-6900C-6BG256I Field Programmable Gate Array, PBGA256, CABGA-256 Lattice Semiconductor Corporation LCMXO3LF-6900C-6BG256C vs LCMXO3LF-6900C-6BG256I

Related Parts for LCMXO3LF-6900C-6BG256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO3LF-6900C-6BG256C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO3LF-6900C-6BG256C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO3LF-6900C-6BG256C would you like to use for your alert(s)?
  • Please alert me when LCMXO3LF-6900C-6BG256C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO3LF-6900C-6BG256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO3LF-6900C-6BG256C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO3LF-6900C-6BG256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO3LF-6900C-6BG256C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO3LF-6900C-6BG256C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: