-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0728
|
Newark | Lattice Machxo3Lf , 9400 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-9400E-6BG256I Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9800 / $26.7400 | Buy Now |
DISTI #
220-2168-ND
|
DigiKey | IC FPGA 206 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
707 In Stock |
|
$23.9000 / $29.6500 | Buy Now |
DISTI #
842-LF9400E6BG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3LF, 9400 LUTs, 1.2V RoHS: Compliant | 284 |
|
$23.8900 / $29.6500 | Buy Now |
|
Future Electronics | MachXO3 LUT 9400 1.2V SPEED 6 Halogen-Free caBGA LEADS 256 IND RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$27.4600 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-9400E-6BG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-9400E-6BG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |