Part Details for LCMXO640C-3BN256I by Lattice Semiconductor Corporation
Overview of LCMXO640C-3BN256I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCMXO640C-3BN256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0736
|
Newark | Lattice Machxo , 640 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640C-3BN256I Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $23.9100 | Buy Now |
DISTI #
220-1055-ND
|
DigiKey | IC FPGA 159 I/O 256CABGA Min Qty: 119 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.3050 | Buy Now |
DISTI #
842-LCMXO640C-3BN256
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 159 I/O 1.8/2.5/3.3V -3 SPD RoHS: Compliant | 0 |
|
$19.3100 | Order Now |
|
Future Electronics | 640 LUTs159 I/O 1.8/2.5/3.3V -3 Speed IND RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$20.7900 | Buy Now |
DISTI #
2252915
|
Farnell | FPGA, 640 LOGIC CELL, CABGA-256, 100DEGC RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$9.4159 / $13.0375 | Buy Now |
Part Details for LCMXO640C-3BN256I
LCMXO640C-3BN256I CAD Models
LCMXO640C-3BN256I Part Data Attributes
|
LCMXO640C-3BN256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO640C-3BN256I
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PBGA256, 14 X 14 MM, ROHS COMPLIANT, CABGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CABGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 159 | |
Number of Logic Cells | 640 | |
Number of Outputs | 159 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |