-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4.9ns, CMOS, PBGA256, 17 X 17 MM, ROHS COMPLIANT, FTBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6174
|
Newark | Fpga, 640 Logic Cell, Ftbga-256, 100Degc, Fpga Type:Sram Based Fpga, No. Of Logic Cells:640Logic Cells, Ic Case/Package:Ftbga, No. Of Pins:256Pins, Speed Grade:3, No.of User I/Os:159I/O S, Process Technology:-, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO640C-3FTN256I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2500 / $26.5200 | Buy Now |
DISTI #
220-1056-ND
|
DigiKey | IC FPGA 159 I/O 256FTBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
83 In Stock |
|
$21.3850 / $25.5000 | Buy Now |
DISTI #
842-CMXO640C3FTN256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 159 IO 1.8/ 2.5/3.3V -3 Spd I RoHS: Compliant | 117 |
|
$21.3900 / $25.5000 | Buy Now |
|
Future Electronics | MachXO Series 640 LUTs 159 I/O 3.465 V Surface Mount FPGA - FTBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$23.0300 | Buy Now |
DISTI #
2252916
|
element14 Asia-Pacific | FPGA, 640 LOGIC CELL, FTBGA-256, 100DEGC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.0624 / $27.0219 | Buy Now |
DISTI #
2252916
|
Farnell | FPGA, 640 LOGIC CELL, FTBGA-256, 100DEGC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$21.9164 / $25.7378 | Buy Now |
|
Flip Electronics | Stock | 533 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO640C-3FTN256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO640C-3FTN256I
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PBGA256, 17 X 17 MM, ROHS COMPLIANT, FTBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FTBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 159 | |
Number of Logic Cells | 640 | |
Number of Outputs | 159 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |