-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6179
|
Newark | Fpga, 640 Logic Cell, Tqfp-100, 85Deg C, Fpga Type:Sram Based Fpga, No. Of Logic Cells:640Logic Cells, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:3, No.of User I/Os:74I/O S, Process Technology:-, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO640C-3TN100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$14.8100 / $17.6300 | Buy Now |
DISTI #
220-1192-ND
|
DigiKey | IC FPGA 74 I/O 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
735 In Stock |
|
$14.2350 / $16.9500 | Buy Now |
DISTI #
842-MXO640C3TN100C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTS 74 I/O RoHS: Compliant | 297 |
|
$14.2400 / $16.9500 | Buy Now |
|
Future Electronics | MACHXO Series 640 LUTs 74 I/O 1.8 / 2.5 / 3.3 V PLD - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 3330Tray |
|
$15.7400 / $15.9300 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | FLASH PLD, 4.9 ns, PQFP100 | 14 |
|
$20.2850 / $21.3526 | Buy Now |
DISTI #
SMC-LCMXO640C-3TN100C
|
Sensible Micro Corporation | Fpga - Field Programmable Gate Array 640 Luts 74 I/O RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Trays | 32 |
|
$11.6284 / $12.5130 | RFQ |
DISTI #
2252921
|
element14 Asia-Pacific | PLD, 640 LUTS, MACHXO, 100TQFP RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$18.3693 | Buy Now |
DISTI #
2252921
|
Farnell | PLD, 640 LUTS, MACHXO, 100TQFP RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 52 |
|
$14.2425 / $17.5282 | Buy Now |
|
New Advantage Corporation | MACHXO Series 640 LUTs 74 I/O 1.8 / 2.5 / 3.3 V PLD - TQFP-100 RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 2700 |
|
$19.0800 / $20.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO640C-3TN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO640C-3TN100C
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 74 | |
Number of Logic Cells | 640 | |
Number of Outputs | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |