Part Details for LCMXO640C-4TN100I by Lattice Semiconductor Corporation
Overview of LCMXO640C-4TN100I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCMXO640C-4TN100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0756
|
Newark | Lattice Machxo , 640 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640C-4TN100I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7200 / $24.6500 | Buy Now |
DISTI #
LCMXO640C-4TN100I-ND
|
DigiKey | IC FPGA 74 I/O 100TQFP Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.6001 | Buy Now |
DISTI #
842-LCMXO640C4TN100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -4 Spd I RoHS: Compliant | 78 |
|
$18.8500 / $22.4500 | Buy Now |
|
Future Electronics | 640 LUTs 74 I/O 1.8/2.5/3.3V -4 Speed IND RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 90Tray |
|
$20.8500 / $21.0500 | Buy Now |
|
Flip Electronics | Stock | 23969 |
|
RFQ | |
|
New Advantage Corporation | 640 LUTs 74 I/O 1.8/2.5/3.3V -4 Speed IND RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 180 |
|
$25.2700 / $27.0700 | Buy Now |
Part Details for LCMXO640C-4TN100I
LCMXO640C-4TN100I CAD Models
LCMXO640C-4TN100I Part Data Attributes
|
LCMXO640C-4TN100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO640C-4TN100I
Lattice Semiconductor Corporation
Flash PLD, 4.2ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 74 | |
Number of Logic Cells | 640 | |
Number of Outputs | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |