Part Details for LCMXO640E-3TN100C by Lattice Semiconductor Corporation
Overview of LCMXO640E-3TN100C by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCMXO640E-3TN100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0773
|
Newark | Lattice Machxo , 640 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640E-3TN100C Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9000 / $18.6200 | Buy Now |
DISTI #
220-1195-ND
|
DigiKey | IC FPGA 74 I/O 100TQFP Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8501 | Buy Now |
DISTI #
842-LCMXO640E3TN100C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.2V -3 Spd RoHS: Compliant | 68 |
|
$14.5700 / $16.9500 | Buy Now |
|
Future Electronics | 640 LUTs 74 I/O 1.2V -3 Speed RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$15.3300 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Pin, Plastic, QFP | 8 |
|
$21.5550 | Buy Now |
Part Details for LCMXO640E-3TN100C
LCMXO640E-3TN100C CAD Models
LCMXO640E-3TN100C Part Data Attributes
|
LCMXO640E-3TN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO640E-3TN100C
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 74 | |
Number of Logic Cells | 640 | |
Number of Outputs | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |