Part Details for LCO 40/200-1050/64 PD+ NF C PRE3 by Tridonic Gmbh & Co Kg
Overview of LCO 40/200-1050/64 PD+ NF C PRE3 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for LCO 40/200-1050/64 PD+ NF C PRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28004662
|
TME | Power supply: switching, LED, 40W, 18÷64VDC, 200÷1050mA, IP20, LCO Min Qty: 1 | 3 |
|
$49.0200 / $75.4200 | Buy Now |