Part Details for LCO 60/200-1050/100 PD+ NF C PRE3 by Tridonic Gmbh & Co Kg
Overview of LCO 60/200-1050/100 PD+ NF C PRE3 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCO 60/200-1050/100 PD+ NF C PRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87500831
|
TME | Power supply: switched-mode, LED, 60W, 200÷1050mA, 198÷264VAC Min Qty: 1 | 0 |
|
$46.3700 / $61.8200 | RFQ |