Part Details for LCRNJ10155GL220MN by TAIYO YUDEN
Overview of LCRNJ10155GL220MN by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCRNJ10155GL220MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCRNJ10155GL220MNTR-ND
|
DigiKey | FIXED IND 22UH 2.8A 51.6MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6447 | Buy Now |
DISTI #
LCRNJ10155GL220MN
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 3.37A SMD Emboss T/R - Tape and Reel (Alt: LCRNJ10155GL220MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.7468 | Buy Now |
DISTI #
963-LCRNJ10155GL220M
|
Mouser Electronics | Power Inductors - SMD 22uH 10.1X10.1mm 20% 3.37A AEC-Q200 RoHS: Compliant | 0 |
|
$0.6090 / $0.6440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5770 / $0.7120 | Buy Now |
Part Details for LCRNJ10155GL220MN
LCRNJ10155GL220MN CAD Models
LCRNJ10155GL220MN Part Data Attributes
|
LCRNJ10155GL220MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCRNJ10155GL220MN
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |