Part Details for LCS012A05WA22AC by C&K
Overview of LCS012A05WA22AC by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS012A05WA22AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3500
|
Newark | Lcs012A05Wa22Ac |C&k Components LCS012A05WA22AC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $6.2300 | Buy Now |
DISTI #
108-LCS012A05WA22AC-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8379 | Buy Now |
DISTI #
611-LCS012A05WA22AC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$4.3200 / $5.0200 | Order Now |
DISTI #
000000000006237082
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCS012A05WA22AC
LCS012A05WA22AC CAD Models
LCS012A05WA22AC Part Data Attributes:
|
LCS012A05WA22AC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS012A05WA22AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Travel | 5.2 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 6.4 mm | |
Body Height | 15.95 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for LCS012A05WA22AC
This table gives cross-reference parts and alternative options found for LCS012A05WA22AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS012A05WA22AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS012A05QB24AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05QB24AC |
LCS012A05SB26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05SB26AC |
LCS012A05ZD22DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05ZD22DC |
LCS012A05ZC24CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05ZC24CC |
LCS012A05ZB26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05ZB26BC |
LCS012A05SC28AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05SC28AC |
LCS012A05WC30DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05WC30DC |
LCS012A05QC26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05QC26AC |
LCS012A05ZB20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05ZB20BC |
LCS012A05PC26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012A05WA22AC vs LCS012A05PC26CC |