Part Details for LCS012P00QDC by C&K
Overview of LCS012P00QDC by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS012P00QDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1961
|
Newark | Snap |C&k Components LCS012P00QDC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.5400 | Buy Now |
DISTI #
108-LCS012P00QDC-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7908 | Buy Now |
DISTI #
611-LCS012P00QDC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$2.5100 / $4.1200 | Order Now |
DISTI #
LCS012P00QDC
|
TME | Microswitch SNAP ACTION, 0.1A/250VAC, SPDT, ON-(ON), Pos: 2, IP67 Min Qty: 1 | 0 |
|
$4.4200 / $5.3500 | RFQ |
DISTI #
000000000005592870
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCS012P00QDC
LCS012P00QDC CAD Models
LCS012P00QDC Part Data Attributes:
|
LCS012P00QDC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS012P00QDC
C&K
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |