Part Details for LCS012S26SDC by C&K
Overview of LCS012S26SDC by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS012S26SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1966
|
Newark | Switch, Simulated Lever, Spdt, 100Ma, Microswitch Type:Snap Action, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:- Rohs Compliant: Yes |C&k Components LCS012S26SDC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.1000 | Buy Now |
DISTI #
108-LCS012S26SDC-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8361 | Buy Now |
DISTI #
611-LCS012S26SDC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$1.9600 / $3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$3.6300 | Buy Now |
DISTI #
000000000005592872
|
Sager | Basic / Snap Action Switches Min Qty: 200 | 0 |
|
$1.9200 / $2.1200 | Buy Now |
Part Details for LCS012S26SDC
LCS012S26SDC CAD Models
LCS012S26SDC Part Data Attributes
|
LCS012S26SDC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS012S26SDC
C&K
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |